5A (Ta) Single FETs, MOSFETs

Results: 205
Stocking Options
Environmental Options
Media
Marketplace Product
205Results
Applied FiltersRemove All

Showing
of 205
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
IRLML6344TRPBF
MOSFET N-CH 30V 5A MICRO3/SOT23
Infineon Technologies
84,657
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
2.5V, 4.5V
29mOhm @ 5A, 4.5V
1.1V @ 10µA
6.8 nC @ 4.5 V
±12V
650 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
AO3422
AO3415A
MOSFET P-CH 20V 5A SOT23-3L
Alpha & Omega Semiconductor Inc.
108,170
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.08654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
5A (Ta)
1.5V, 4.5V
45mOhm @ 4A, 4.5V
900mV @ 250µA
11 nC @ 4.5 V
±8V
940 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-223-3
ZXMN4A06GTA
MOSFET N-CH 40V 5A SOT223
Diodes Incorporated
6,243
In Stock
7,000
Factory
1 : £0.74000
Cut Tape (CT)
1,000 : £0.28985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
40 V
5A (Ta)
4.5V, 10V
50mOhm @ 4.5A, 10V
1V @ 250µA
18.2 nC @ 10 V
±20V
770 pF @ 40 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
FDT86106LZ
NDT452AP
MOSFET P-CH 30V 5A SOT-223-4
onsemi
13,730
In Stock
1 : £1.15000
Cut Tape (CT)
4,000 : £0.30679
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
65mOhm @ 5A, 10V
2.8V @ 250µA
30 nC @ 10 V
±20V
690 pF @ 15 V
-
3W (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
FDT86106LZ
FDT457N
MOSFET N-CH 30V 5A SOT223-4
onsemi
5,663
In Stock
1 : £1.19000
Cut Tape (CT)
4,000 : £0.30633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
60mOhm @ 5A, 10V
3V @ 250µA
5.9 nC @ 5 V
±20V
235 pF @ 15 V
-
3W (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
eGaN Series
EPC2012C
GANFET N-CH 200V 5A DIE OUTLINE
EPC
16,983
In Stock
1 : £3.01000
Cut Tape (CT)
2,500 : £0.99458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
200 V
5A (Ta)
5V
100mOhm @ 3A, 5V
2.5V @ 1mA
1.3 nC @ 5 V
+6V, -4V
140 pF @ 100 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
TL431BFDT-QR
PMV28XPEAR
SMALL SIGNAL MOSFET FOR AUTOMOTI
Nexperia USA Inc.
3,000
In Stock
3,000 : £0.08184
Tape & Reel (TR)
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5A (Ta)
2.5V, 8V
33mOhm @ 5A, 8V
1.3V @ 250µA
16 nC @ 4.5 V
±12V
1025 pF @ 10 V
-
610mW (Ta), 8.3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
7,183
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.05134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
5A (Ta)
4.5V, 10V
45mOhm @ 5A, 10V
1.8V @ 250µA
5.4 nC @ 10 V
±20V
330 pF @ 20 V
-
1.2W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
TSMT6
RQ6E050ATTCR
MOSFET P-CH 30V 5A TSMT6
Rohm Semiconductor
10,732
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.14748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
27mOhm @ 5A, 10V
2.5V @ 1mA
20.8 nC @ 10 V
±20V
940 pF @ 15 V
-
1.25W (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT6 (SC-95)
SOT-23-6 Thin, TSOT-23-6
28,194
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.07039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
5A (Ta)
4.5V
41mOhm @ 4.3A, 1.8V
1V @ 250µA
-
±8V
865 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SG6858TZ
FDC653N
MOSFET N-CH 30V 5A SUPERSOT6
onsemi
6,850
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.22360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
35mOhm @ 5A, 10V
2V @ 250µA
17 nC @ 10 V
±20V
350 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
5,539
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.09938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
5A (Ta)
4.5V, 10V
44mOhm @ 5A, 10V
2.5V @ 250µA
26.4 nC @ 10 V
±20V
1018 pF @ 30 V
-
2.5W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
24,270
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.11001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
52mOhm @ 5A, 10V
3V @ 250µA
18 nC @ 10 V
±20V
840 pF @ 15 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SC-74, SOT-457
TSMT6
RQ6C050UNTR
MOSFET N-CH 20V 5A TSMT6
Rohm Semiconductor
31,591
In Stock
1 : £0.63000
Cut Tape (CT)
3,000 : £0.11677
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
5A (Ta)
1.5V, 4.5V
30mOhm @ 5A, 4.5V
1V @ 1mA
12 nC @ 4.5 V
±10V
900 pF @ 10 V
-
1.25W (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT6 (SC-95)
SOT-23-6 Thin, TSOT-23-6
TSOT-26
DMN6040SVT-7
MOSFET N CH 60V 5A TSOT26
Diodes Incorporated
4,615
In Stock
114,000
Factory
1 : £0.63000
Cut Tape (CT)
3,000 : £0.14078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
5A (Ta)
4.5V, 10V
44mOhm @ 4.3A, 10V
3V @ 250µA
22.4 nC @ 10 V
±20V
1287 pF @ 25 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
TO-261-4, TO-261AA
PJW5P06A_R2_00001
60V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
4,620
In Stock
1 : £0.65000
Cut Tape (CT)
2,500 : £0.14918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
5A (Ta)
4.5V, 10V
68mOhm @ 5A, 10V
2.5V @ 250µA
17 nC @ 10 V
±20V
879 pF @ 30 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
CPH6341-M-TL-W
CPH6341-TL-W
MOSFET P-CH 30V 5A 6CPH
onsemi
7,194
In Stock
96,000
Factory
1 : £0.81000
Cut Tape (CT)
3,000 : £0.19896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4V, 10V
59mOhm @ 3A, 10V
-
10 nC @ 10 V
±20V
430 pF @ 10 V
-
1.6W (Ta)
150°C (TJ)
-
-
Surface Mount
6-CPH
SOT-23-6
TSMT6
RQ6G050ATTCR
PCH -30V -5A POWER MOSFET - RQ6G
Rohm Semiconductor
16,754
In Stock
1 : £0.76000
Cut Tape (CT)
3,000 : £0.27536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
5A (Ta)
4.5V, 10V
40mOhm @ 5A, 10V
2.5V @ 1mA
22 nC @ 10 V
±20V
1100 pF @ 20 V
-
950mW (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT6 (SC-95)
SOT-23-6 Thin, TSOT-23-6
FDMA86108LZ
FDMA430NZ
MOSFET N-CH 30V 5A 6MICROFET
onsemi
4,605
In Stock
1 : £0.84000
Cut Tape (CT)
3,000 : £0.25672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
2.5V, 4.5V
40mOhm @ 5A, 4.5V
1.5V @ 250µA
11 nC @ 4.5 V
±12V
800 pF @ 10 V
-
2.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-MicroFET (2x2)
6-WDFN Exposed Pad
8-SOIC
STS5P3LLH6
MOSFET P-CH 30V 5A 8SO
STMicroelectronics
22,350
In Stock
1 : £0.85000
Cut Tape (CT)
2,500 : £0.22676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
56mOhm @ 2.5A, 10V
2.5V @ 250µA
6 nC @ 4.5 V
±20V
639 pF @ 25 V
-
2.7W (Ta)
150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
RTR040N03TL
RQ5E050ATTCL
MOSFET P-CH 30V 5A TSMT3
Rohm Semiconductor
13,398
In Stock
1 : £0.86000
Cut Tape (CT)
3,000 : £0.16709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
26mOhm @ 5A, 10V
2.5V @ 1mA
19.4 nC @ 10 V
±20V
880 pF @ 15 V
-
760mW (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT3
SC-96
CSD17313Q2Q1
CSD17313Q2T
MOSFET N-CH 30V 5A 6WSON
Texas Instruments
23,144
In Stock
1 : £0.97000
Cut Tape (CT)
250 : £0.37844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
3V, 8V
30mOhm @ 4A, 8V
1.8V @ 250µA
2.7 nC @ 4.5 V
+10V, -8V
340 pF @ 15 V
-
2.4W (Ta), 17W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-WSON (2x2)
6-WDFN Exposed Pad
846~TSMT8~~8 Top
RQ7L050ATTCR
PCH -60V -5A SMALL SIGNAL POWER
Rohm Semiconductor
3,369
In Stock
1 : £0.99000
Cut Tape (CT)
3,000 : £0.37425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
5A (Ta)
4.5V, 10V
39mOhm @ 5A, 10V
2.5V @ 1mA
38 nC @ 10 V
±20V
2160 pF @ 30 V
-
1.1W (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT8
8-SMD, Flat Leads
BA17818FP-E2
RD3P050SNTL1
MOSFET N-CH 100V 5A TO252
Rohm Semiconductor
8,604
In Stock
1 : £1.18000
Cut Tape (CT)
2,500 : £0.27199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5A (Ta)
4V, 10V
190mOhm @ 5A, 10V
2.5V @ 1mA
14 nC @ 10 V
±20V
530 pF @ 25 V
-
15W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
MCH6353-TL-W
MCH6341-TL-W
MOSFET P-CH 30V 5A 6MCPH
onsemi
4,448
In Stock
1,569,000
Factory
1 : £0.63000
Cut Tape (CT)
3,000 : £0.12671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4V, 10V
59mOhm @ 3A, 10V
2.6V @ 1mA
10 nC @ 10 V
±20V
430 pF @ 10 V
-
-
150°C (TJ)
-
-
Surface Mount
6-MCPH
6-SMD, Flat Leads
Showing
of 205

5A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.