P-Channel 100 V 230mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVP2110ASTZ

DigiKey Part Number
ZVP2110ASTZ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZVP2110ASTZ
Description
MOSFET P-CH 100V 230MA E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 230mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8Ohm @ 375mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
E-Line (TO-92 compatible)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.28244£564.88
4,000£0.26101£1,044.04
6,000£0.25010£1,500.60
10,000£0.24541£2,454.10
Manufacturers Standard Package
Unit Price without VAT:£0.28244
Unit Price with VAT:£0.33893