E-Line-3 Single FETs, MOSFETs

Results: 68
Stocking Options
Environmental Options
Media
Exclude
68Results
Applied FiltersRemove All

Showing
of 68
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
ZX5T851A
BS107PSTZ
MOSFET N-CH 200V 120MA E-LINE
Diodes Incorporated
1,688
In Stock
12,000
Factory
2,000 : £0.23931
Tape & Box (TB)
1 : £0.69000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
MOSFET (Metal Oxide)
200 V
120mA (Ta)
2.6V, 5V
30Ohm @ 100mA, 5V
-
±20V
85 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVN2106ASTZ
MOSFET N-CH 60V 450MA E-LINE
Diodes Incorporated
2,659
In Stock
16,000
Factory
1 : £0.81000
Cut Tape (CT)
2,000 : £0.18853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
450mA (Ta)
10V
2Ohm @ 1A, 10V
2.4V @ 1mA
±20V
75 pF @ 18 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVP2106ASTZ
MOSFET P-CH 60V 280MA E-LINE
Diodes Incorporated
2,537
In Stock
8,000
Factory
2,000 : £0.27012
Tape & Box (TB)
1 : £0.86000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
P-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
10V
5Ohm @ 500mA, 10V
3.5V @ 1mA
±20V
100 pF @ 18 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVP4424ASTZ
MOSFET P-CH 240V 200MA E-LINE
Diodes Incorporated
311
In Stock
4,000
Factory
2,000 : £0.35804
Tape & Box (TB)
1 : £1.06000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
P-Channel
MOSFET (Metal Oxide)
240 V
200mA (Ta)
3.5V, 10V
9Ohm @ 200mA, 10V
2V @ 1mA
±40V
200 pF @ 25 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVN3310ASTZ
MOSFET N-CH 100V 200MA E-LINE
Diodes Incorporated
1,927
In Stock
66,000
Factory
2,000 : £0.20392
Tape & Box (TB)
1 : £0.59000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200mA (Ta)
10V
10Ohm @ 500mA, 10V
2.4V @ 1mA
±20V
40 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVN2110ASTZ
MOSFET N-CH 100V 320MA E-LINE
Diodes Incorporated
2,420
In Stock
28,000
Factory
2,000 : £0.21238
Tape & Box (TB)
1 : £0.75000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
320mA (Ta)
10V
4Ohm @ 1A, 10V
2.4V @ 1mA
±20V
75 pF @ 25 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVN4206AVSTZ
MOSFET N-CH 60V 600MA E-LINE
Diodes Incorporated
6,834
In Stock
24,000
Factory
2,000 : £0.22008
Tape & Box (TB)
1 : £0.81000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
600mA (Ta)
5V, 10V
1Ohm @ 1.5A, 10V
3V @ 1mA
±20V
100 pF @ 25 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVNL110ASTZ
MOSFET N-CH 100V 320MA E-LINE
Diodes Incorporated
1,971
In Stock
20,000
Factory
2,000 : £0.20392
Tape & Box (TB)
1 : £0.59000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
320mA (Ta)
5V, 10V
3Ohm @ 500mA, 10V
1.5V @ 1mA
±20V
75 pF @ 25 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVN4424ASTZ
MOSFET N-CH 240V 260MA E-LINE
Diodes Incorporated
2,279
In Stock
42,000
Factory
2,000 : £0.34781
Tape & Box (TB)
1 : £1.27000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
MOSFET (Metal Oxide)
240 V
260mA (Ta)
2.5V, 10V
5.5Ohm @ 500mA, 10V
1.8V @ 1mA
±40V
200 pF @ 25 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVN4206ASTZ
MOSFET N-CH 60V 600MA E-LINE
Diodes Incorporated
0
In Stock
48,000
Factory
Check Lead Time
2,000 : £0.24767
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
600mA (Ta)
5V, 10V
1Ohm @ 1.5A, 10V
3V @ 1mA
±20V
100 pF @ 25 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVN4210ASTZ
MOSFET N-CH 100V 450MA E-LINE
Diodes Incorporated
0
In Stock
66,000
Factory
Check Lead Time
2,000 : £0.23316
Tape & Box (TB)
1 : £0.94000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
450mA (Ta)
5V, 10V
1.5Ohm @ 1.5A, 10V
2.4V @ 1mA
±20V
100 pF @ 25 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVN3306ASTOA
MOSFET N-CH 60V 270MA E-LINE
Diodes Incorporated
0
In Stock
16,000 : £0.15842
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
270mA (Ta)
10V
5Ohm @ 500mA, 10V
2.4V @ 1mA
±20V
35 pF @ 18 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVN3306ASTOB
MOSFET N-CH 60V 270MA E-LINE
Diodes Incorporated
0
In Stock
16,000 : £0.15842
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
270mA (Ta)
10V
5Ohm @ 500mA, 10V
2.4V @ 1mA
±20V
35 pF @ 18 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVP3306ASTOB
MOSFET P-CH 60V 160MA E-LINE
Diodes Incorporated
0
In Stock
2,000 : £0.15853
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
60 V
160mA (Ta)
10V
14Ohm @ 200mA, 10V
3.5V @ 1mA
±20V
50 pF @ 18 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVP3306ASTZ
MOSFET P-CH 60V 160MA E-LINE
Diodes Incorporated
0
In Stock
2,000 : £0.15853
Tape & Box (TB)
-
Tape & Box (TB)
Obsolete
P-Channel
MOSFET (Metal Oxide)
60 V
160mA (Ta)
10V
14Ohm @ 200mA, 10V
3.5V @ 1mA
±20V
50 pF @ 18 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
BS170PSTOB
MOSFET N-CH 60V 270MA E-LINE
Diodes Incorporated
0
In Stock
2,000 : £0.16422
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
270mA (Ta)
10V
5Ohm @ 200mA, 10V
3V @ 1mA
±20V
60 pF @ 10 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVP3310ASTOB
MOSFET P-CH 100V 140MA E-LINE
Diodes Incorporated
0
In Stock
16,000 : £0.16503
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
100 V
140mA (Ta)
10V
20Ohm @ 150mA, 10V
3.5V @ 1mA
±20V
50 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
BS170PSTOA
MOSFET N-CH 60V 270MA E-LINE
Diodes Incorporated
0
In Stock
16,000 : £0.16597
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
270mA (Ta)
10V
5Ohm @ 200mA, 10V
3V @ 1mA
±20V
60 pF @ 10 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVN3320ASTOB
MOSFET N-CH 200V 100MA E-LINE
Diodes Incorporated
0
In Stock
2,000 : £0.17270
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
200 V
100mA (Ta)
10V
25Ohm @ 100mA, 10V
3V @ 1mA
±20V
45 pF @ 25 V
-
625mW (Ta)
-
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVN3320ASTZ
MOSFET N-CH 200V 100MA E-LINE
Diodes Incorporated
0
In Stock
2,000 : £0.17270
Tape & Box (TB)
-
Tape & Box (TB)
Obsolete
N-Channel
MOSFET (Metal Oxide)
200 V
100mA (Ta)
10V
25Ohm @ 100mA, 10V
3V @ 1mA
±20V
45 pF @ 25 V
-
625mW (Ta)
-
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVN3310ASTOB
MOSFET N-CH 100V 200MA E-LINE
Diodes Incorporated
0
In Stock
16,000 : £0.17540
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
200mA (Ta)
10V
10Ohm @ 500mA, 10V
2.4V @ 1mA
±20V
40 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
BS250PSTOB
MOSFET P-CH 45V 230MA E-LINE
Diodes Incorporated
0
In Stock
2,000 : £0.17738
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
45 V
230mA (Ta)
10V
14Ohm @ 200mA, 10V
3.5V @ 1mA
±20V
60 pF @ 10 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
BS250PSTZ
MOSFET P-CH 45V 230MA E-LINE
Diodes Incorporated
0
In Stock
2,000 : £0.17738
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
45 V
230mA (Ta)
10V
14Ohm @ 200mA, 10V
3.5V @ 1mA
±20V
60 pF @ 10 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVP3310ASTOA
MOSFET P-CH 100V 140MA E-LINE
Diodes Incorporated
0
In Stock
2,000 : £0.18298
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
100 V
140mA (Ta)
10V
20Ohm @ 150mA, 10V
3.5V @ 1mA
±20V
50 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
ZVP3310ASTZ
MOSFET P-CH 100V 140MA E-LINE
Diodes Incorporated
0
In Stock
2,000 : £0.18298
Tape & Box (TB)
-
Tape & Box (TB)
Obsolete
P-Channel
MOSFET (Metal Oxide)
100 V
140mA (Ta)
10V
20Ohm @ 150mA, 10V
3.5V @ 1mA
±20V
50 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
Showing
of 68

E-Line-3 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.