P-Channel 60 V 280mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVP2106ASTZ

DigiKey Part Number
ZVP2106ASCT-ND - Cut Tape (CT)
ZVP2106ASTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZVP2106ASTZ
Description
MOSFET P-CH 60V 280MA E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 280mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 18 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
E-Line (TO-92 compatible)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,020
Factory Stock: 72,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.14000£1.14
10£0.71900£7.19
100£0.47690£47.69
500£0.37308£186.54
1,000£0.33967£339.67
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.31156£623.12
4,000£0.28792£1,151.68
6,000£0.27588£1,655.28
10,000£0.26235£2,623.50
14,000£0.25434£3,560.76
20,000£0.24656£4,931.20
Manufacturers Standard Package
Unit Price without VAT:£1.14000
Unit Price with VAT:£1.36800