280mA (Ta) Single FETs, MOSFETs

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
BCV27
MOSFET N-CH 60V 280MA SOT-23
onsemi
110,453
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.04800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
300mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
MMFTN2316K
MOSFET SOT23 N 60V 2OHM 150C
Diotec Semiconductor
9,229
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
sot-23
MOSFET N-CH 60V 280MA SOT23-3
Diotec Semiconductor
69,908
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
PG-SOT323
MOSFET N-CH 60V 280MA SOT323-3
Infineon Technologies
50,137
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
4.5V, 10V
3.5Ohm @ 200mA, 10V
1.4V @ 26µA
1.5 nC @ 10 V
±20V
43 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT323
SC-70, SOT-323
38,477
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.10421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
-
40V
50 pF @ 25 V
-
350mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
33,008
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.11914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
280mA (Ta)
1.8V, 10V
2Ohm @ 50mA, 5V
1V @ 250µA
0.76 nC @ 4.5 V
12V
50 pF @ 25 V
-
350mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
ZVN4306A
MOSFET P-CH 60V 280MA TO92-3
Diodes Incorporated
6,667
In Stock
56,000
Factory
1 : £1.02499
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
10V
5Ohm @ 500mA, 10V
3.5V @ 1mA
-
±20V
100 pF @ 18 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
ZX5T851A
MOSFET P-CH 60V 280MA E-LINE
Diodes Incorporated
2,057
In Stock
74,000
Factory
1 : £1.05000
Cut Tape (CT)
2,000 : £0.28025
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
P-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
10V
5Ohm @ 500mA, 10V
3.5V @ 1mA
-
±20V
100 pF @ 18 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
GSFC0601
MOSFET, N-CH, SINGLE, 0.28A, 60V
Good-Ark Semiconductor
6,000
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03405
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
4.5V, 10V
2Ohm @ 220mA, 10V
1.5V @ 250µA
1.5 nC @ 10 V
±20V
30 pF @ 25 V
-
440mW (Ta)
-50°C ~ 175°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-323
BSS FAMILY SOT323 T&R 3K
Diodes Incorporated
0
In Stock
Check Lead Time
1 : £0.18000
Cut Tape (CT)
3,000 : £0.03469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
280mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
1.5 nC @ 10 V
±20V
48 pF @ 25 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
PG-SOT323
MOSFET N-CH 60V 280MA SOT323-3
Infineon Technologies
90
In Stock
1 : £0.22000
Cut Tape (CT)
10,000 : £0.03722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
4.5V, 10V
3.5Ohm @ 200mA, 10V
1.4V @ 26µA
1.5 nC @ 10 V
±20V
43 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT323
SC-70, SOT-323
sot-23
MOSFET N-CH 60V 280MA TO-236-3
Diotec Semiconductor
0
In Stock
Check Lead Time
3,000 : £0.02569
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
30,000 : £0.02813
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
280mA (Ta)
4.5V, 10V
6Ohm @ 170mA, 10V
2.8V @ 250µA
2 nC @ 10 V
±20V
60 pF @ 25 V
-
780mW (Tj)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-323
BSS FAMILY SOT323 T&R 10K
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : £0.02877
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
50 V
280mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
1.5 nC @ 10 V
±20V
48 pF @ 25 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
PG-SOT323
MOSFET N-CH 60V 280MA SOT323-3
Infineon Technologies
0
In Stock
10,000 : £0.03922
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at DigiKey
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
4.5V, 10V
3.5Ohm @ 220mA, 10V
1.4V @ 26µA
1.5 nC @ 10 V
±20V
43 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT323
SC-70, SOT-323
PG-SOT323
MOSFET N-CH 60V 280MA SOT323-3
Infineon Technologies
0
In Stock
3,000 : £0.04653
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
4.5V, 10V
3.5Ohm @ 220mA, 10V
1.4V @ 26µA
1.5 nC @ 10 V
±20V
43 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT323
SC-70, SOT-323
BCV27
MOSFET N-CH 60V 280MA SOT-23
onsemi
0
In Stock
3,000 : £0.05874
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
300mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-523
MOSFET N-CH 50V 280MA SOT-523
Diodes Incorporated
0
In Stock
3,000 : £0.07622
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
50 V
280mA (Ta)
1.8V, 5V
2Ohm @ 50mA, 5V
1.2V @ 250µA
-
±20V
50 pF @ 25 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
0
In Stock
9,000 : £0.08215
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
50 V
280mA (Ta)
5V, 10V
2.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
20V
70 pF @ 25 V
Schottky Diode (Isolated)
150mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563
SOT-563, SOT-666
SOT-23-3
MOSFET N-CH 50V 280MA SOT23-3
Diodes Incorporated
0
In Stock
3,000 : £0.09294
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
50 V
280mA (Ta)
1.8V, 2.7V
3Ohm @ 200mA, 2.7V
1.2V @ 250µA
-
±20V
50 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
7,000 : £0.09328
Box
-
Box
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
0.59 nC @ 4.5 V
40V
50 pF @ 25 V
-
350mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-323
MOSFET N-CH 50V 280MA SOT323
Diodes Incorporated
0
In Stock
3,000 : £0.10255
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
50 V
280mA (Ta)
1.8V, 2.7V
3Ohm @ 200mA, 2.7V
1.2V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-523
MOSFET N-CH 50V 280MA SOT-523
Diodes Incorporated
0
In Stock
3,000 : £0.11201
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
50 V
280mA (Ta)
1.8V, 2.7V
3Ohm @ 200mA, 2.7V
1.2V @ 250µA
-
±20V
50 pF @ 25 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
BCV27
MOSFET N-CH 60V 280MA SOT-23
onsemi
0
In Stock
10,000 : £0.12390
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
300mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
ZVN4306A
MOSFET P-CH 60V 280MA TO92-3
Diodes Incorporated
0
In Stock
2,000 : £0.21611
Bulk
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
10V
5Ohm @ 500mA, 10V
3.5V @ 1mA
-
±20V
100 pF @ 18 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
Showing
of 31

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.