Similar

ZVN4525E6TC | |
|---|---|
DigiKey Part Number | ZVN4525E6TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZVN4525E6TC |
Description | MOSFET N-CH 250V 230MA SOT23-6 |
Customer Reference | |
Detailed Description | N-Channel 250 V 230mA (Ta) 1.1W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.4V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.65 nC @ 10 V | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 72 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case |


