UG2003-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20,279
Unit Price: £2.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22,967
Unit Price: £2.12000
Datasheet

Similar


onsemi
In Stock: 7,609
Unit Price: £1.01000
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: £0.42000
Datasheet

Similar


onsemi
In Stock: 386
Unit Price: £0.51000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,787
Unit Price: £0.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,013
Unit Price: £0.90000
Datasheet
Diode 200 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG2003-T

DigiKey Part Number
UG2003-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UG2003-T
Description
DIODE STANDARD 200V 2A DO15
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
UG2003-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes