Diode 600 V 5A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPR560D

DigiKey Part Number
31-STPR560D-ND
Manufacturer
Manufacturer Product Number
STPR560D
Description
DIODE STANDARD 600V 5A TO220AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 A
Speed
Fast Recovery =< 500ns, > 5A (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
78pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.67000£0.67
50£0.30340£15.17
100£0.26760£26.76
500£0.20460£102.30
1,000£0.18430£184.30
2,000£0.16720£334.40
5,000£0.14869£743.45
10,000£0.13725£1,372.50
50,000£0.11723£5,861.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400