SMCJ13CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: £5.04475
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: £1.30150
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,459
Unit Price: £0.58000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: £0.25572
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,813
Unit Price: £1.78000
Datasheet

Similar


Bourns Inc.
In Stock: 3,000
Unit Price: £0.56606
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,000
Unit Price: £1.78000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


YAGEO
In Stock: 4,879
Unit Price: £0.10000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.06368
Datasheet

Similar


Bourns Inc.
In Stock: 22,863
Unit Price: £0.82000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,657
Unit Price: £0.70000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,114
Unit Price: £0.79000
Datasheet
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ13CA-13

DigiKey Part Number
SMCJ13CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ13CA-13
Description
TVS DIODE 13VWM 21.5VC DO214AB
Customer Reference
Detailed Description
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ13CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
69.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.39265£11,779.50
Unit Price without VAT:£0.39265
Unit Price with VAT:£0.47118