
SF20GG_HF | |
|---|---|
DigiKey Part Number | 31-SF20GG_HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF20GG_HF |
Description | DIODE STANDARD 400V 2A DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-15 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05817 | £232.68 |
| 8,000 | £0.04861 | £388.88 |
| 12,000 | £0.04693 | £563.16 |
| 20,000 | £0.04509 | £901.80 |
| 28,000 | £0.04207 | £1,177.96 |
| Unit Price without VAT: | £0.05817 |
|---|---|
| Unit Price with VAT: | £0.06980 |

