Similar
Similar

SF20CG-T | |
|---|---|
DigiKey Part Number | SF20CG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF20CG-T |
Description | DIODE STANDARD 150V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 150 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SF20CG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C |



