
SDM1A40CP3-7 | |
|---|---|
DigiKey Part Number | 31-SDM1A40CP3-7TR-ND - Tape & Reel (TR) 31-SDM1A40CP3-7CT-ND - Cut Tape (CT) 31-SDM1A40CP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM1A40CP3-7 |
Description | DIODE SCHOTTKY 40V 1A X3DSN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount X3-DSN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 40 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-DSN1006-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.27200 | £2.72 |
| 100 | £0.17340 | £17.34 |
| 500 | £0.13052 | £65.26 |
| 1,000 | £0.11668 | £116.68 |
| 2,000 | £0.10502 | £210.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09238 | £461.90 |
| 10,000 | £0.08456 | £845.60 |
| 15,000 | £0.08058 | £1,208.70 |
| 25,000 | £0.07610 | £1,902.50 |
| 35,000 | £0.07345 | £2,570.75 |
| 50,000 | £0.07088 | £3,544.00 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |











