
SD101A-A-F | |
|---|---|
DigiKey Part Number | SD101A-FDITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SD101A-A-F |
Description | DIODE SCHOTTKY 60V 15MA DO35 |
Customer Reference | |
Detailed Description | Diode 60 V 15mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |

