SBR02U30LP-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,905
Unit Price: £0.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 19
Unit Price: £0.44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.22000
Datasheet
Diode 30 V 200mA Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR02U30LP-7

DigiKey Part Number
SBR02U30LP-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBR02U30LP-7
Description
DIODE SBR 30V 200MA X1DFN10062
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount X1-DFN1006-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
480 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
X1-DFN1006-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes