Super Barrier Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,407 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.08729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 100 V | 250mA | 800 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 75 V | - | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | -65°C ~ 150°C | |||
6,101 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.06939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 200 V | 1A | 820 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 50 µA @ 200 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 175°C | |||
26,351 In Stock | 1 : £0.26000 Cut Tape (CT) 3,000 : £0.06416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 900mA | 530 mV @ 750 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 45 V | 19pF @ 25V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | |||
254,302 In Stock | 1 : £0.27000 Cut Tape (CT) 5,000 : £0.08505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 5A | 530 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 50 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | |||
6,158 In Stock | 1 : £0.32000 Cut Tape (CT) 3,000 : £0.08878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 2A | 500 mV @ 2 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | |||
35,541 In Stock | 1 : £0.35000 Cut Tape (CT) 3,000 : £0.09923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 30 V | 3A | 430 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 30 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | |||
5,993 In Stock 39,600 Factory | 1 : £0.37000 Cut Tape (CT) 1,200 : £0.25442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Super Barrier | 45 V | 12A | 480 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 45 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | |||
5,885 In Stock | 1 : £0.41000 Cut Tape (CT) 3,000 : £0.13579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 3A | 470 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | |||
2,495 In Stock | 1 : £0.50000 Cut Tape (CT) 2,500 : £0.26262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 10A | 520 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 60 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | -55°C ~ 150°C | ||
7,396 In Stock | 1 : £0.51000 Cut Tape (CT) 5,000 : £0.23475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 100 V | 12A | 710 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 100 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
10,146 In Stock | 1 : £0.62000 Cut Tape (CT) 1,500 : £0.25367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 20A | 570 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 180 µA @ 60 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C | |||
37,806 In Stock | 1 : £0.64000 Cut Tape (CT) 5,000 : £0.25173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 15A | 470 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 50 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
5,929 In Stock | 1 : £0.69000 Cut Tape (CT) 1,500 : £0.25367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 20A | 570 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 180 µA @ 60 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C | |||
8,243 In Stock 32,500 Factory | 1 : £0.72000 Cut Tape (CT) 2,500 : £0.29131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 25A | 550 mV @ 25 A | Standard Recovery >500ns, > 200mA (Io) | - | 400 µA @ 60 V | - | - | - | Surface Mount | 8-PowerTDFN | PowerDI5060-8 | -55°C ~ 150°C | |||
7,298 In Stock 51,600 Factory | 1 : £0.72000 Cut Tape (CT) 1,200 : £0.26933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Super Barrier | 45 V | 10A | 470 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | |||
14,753 In Stock | 1 : £0.77000 Cut Tape (CT) 5,000 : £0.28448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 100 V | 12A | 780 mV @ 12 A | Standard Recovery >500ns, > 200mA (Io) | - | 250 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C | |||
11,250 In Stock | 1 : £0.84000 Cut Tape (CT) 5,000 : £0.28594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 8A | 530 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 60 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
7,085 In Stock | 1 : £0.86000 Cut Tape (CT) 5,000 : £0.25523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 200 V | 10A | 880 mV @ 10 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 175°C | ||
13,932 In Stock | 1 : £0.89000 Cut Tape (CT) 5,000 : £0.20798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 45 V | 10A | 470 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
7,840 In Stock | 1 : £1.03000 Cut Tape (CT) 5,000 : £0.33714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 200 V | 10A | 880 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 200 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 175°C | |||
1,600 In Stock | 1 : £1.68000 Cut Tape (CT) 3,000 : £0.46232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 45 V | 12A | 500 mV @ 12 A | Standard Recovery >500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | - | - | Surface Mount | PowerDI™ 5SP | PowerDI5SP™ | -65°C ~ 150°C | |||
17,594 In Stock 129,000 Factory | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.06640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 3A | 650 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | |||
71,672 In Stock 2,493,000 Factory | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.06491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 2A | 510 mV @ 2 A | Standard Recovery >500ns, > 200mA (Io) | - | 150 µA @ 60 V | 75pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 175°C | ||
18,136 In Stock 624,000 Factory | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.04775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C | |||
16,661 In Stock 129,000 Factory | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.14846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 30 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 175°C |