SBL1645 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 6,468
Unit Price: £1.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15,957
Unit Price: £1.55000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: £1.08000
Datasheet

Similar


SMC Diode Solutions
In Stock: 9,048
Unit Price: £1.08000
Datasheet

Similar


STMicroelectronics
In Stock: 1,285
Unit Price: £1.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,917
Unit Price: £1.67000
Datasheet
Diode 45 V 16A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBL1645

DigiKey Part Number
SBL1645DI-ND
Manufacturer
Manufacturer Product Number
SBL1645
Description
DIODE SCHOTTKY 45V 16A TO220AC
Customer Reference
Detailed Description
Diode 45 V 16A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes