PR2002-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,896
Unit Price: £2.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22,998
Unit Price: £2.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,596
Unit Price: £2.03000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.04013
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,254
Unit Price: £0.52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,995
Unit Price: £0.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,980
Unit Price: £0.82000
Datasheet
Diode 100 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR2002-T

DigiKey Part Number
PR2002-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PR2002-T
Description
DIODE STANDARD 100V 2A DO15
Customer Reference
Detailed Description
Diode 100 V 2A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
PR2002-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes