MMBZ5223BW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: £0.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,304
Unit Price: £0.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,409
Unit Price: £0.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.16000
Datasheet

Similar


onsemi
In Stock: 45,317
Unit Price: £0.13000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.02575
Datasheet
Zener Diode 2.7 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5223BW-7

DigiKey Part Number
MMBZ5223BW-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5223BW-7
Description
DIODE ZENER 2.7V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.04431£1,329.30
75,000£0.04207£3,155.25
Unit Price without VAT:£0.04431
Unit Price with VAT:£0.05317