MBR740 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.22587
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.22587
Datasheet

Similar


onsemi
In Stock: 8,003
Unit Price: £1.16000
Datasheet

Similar


STMicroelectronics
In Stock: 2,151
Unit Price: £0.98000
Datasheet
Diode 40 V 7.5A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR740

DigiKey Part Number
MBR740-ND
Manufacturer
Manufacturer Product Number
MBR740
Description
DIODE SCHOTTKY 40V 7.5A TO220AC
Customer Reference
Detailed Description
Diode 40 V 7.5A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
7.5A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
400pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes