GC1200067 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 2,160
Unit Price: £0.16000
Datasheet

Similar


Jauch Quartz
In Stock: 5,382
Unit Price: £0.19000
Datasheet
12 MHz ±30ppm Crystal 30pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC1200067

DigiKey Part Number
GC1200067DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GC1200067
Description
CRYSTAL 12.0000MHZ 30PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 30pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.453" L x 0.189" W (11.50mm x 4.80mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.20562£205.62
Manufacturers Standard Package
Unit Price without VAT:£0.20562
Unit Price with VAT:£0.24674