12 MHz ±30ppm Crystal 30pF 35 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SMH-P-G-G-K-12M0

DigiKey Part Number
1908-J49SMH-P-G-G-K-12M0TR-ND - Tape & Reel (TR)
1908-J49SMH-P-G-G-K-12M0CT-ND - Cut Tape (CT)
1908-J49SMH-P-G-G-K-12M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SMH-P-G-G-K-12M0
Description
CRYSTAL 12.0000MHZ 30PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 30pF 35 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
30pF
Mfr
ESR (Equivalent Series Resistance)
35 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.157" (4.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,160
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.13600£1.36
25£0.12800£3.20
50£0.12280£6.14
100£0.11760£11.76
250£0.11120£27.80
500£0.10660£53.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.10219£102.19
2,000£0.09796£195.92
3,000£0.09557£286.71
5,000£0.09264£463.20
7,000£0.09076£635.32
10,000£0.08881£888.10
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200