12 MHz ±30ppm Crystal 30pF 35 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SML-P-G-G-K-12M0

DigiKey Part Number
1908-J49SML-P-G-G-K-12M0TR-ND - Tape & Reel (TR)
1908-J49SML-P-G-G-K-12M0CT-ND - Cut Tape (CT)
1908-J49SML-P-G-G-K-12M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SML-P-G-G-K-12M0
Description
CRYSTAL 12.0000MHZ 30PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 30pF 35 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,382
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.17100£1.71
25£0.16200£4.05
50£0.15520£7.76
100£0.14880£14.88
250£0.14072£35.18
500£0.13490£67.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.12931£129.31
2,000£0.12397£247.94
3,000£0.12094£362.82
5,000£0.11723£586.15
7,000£0.11485£803.95
10,000£0.11238£1,123.80
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800