FR804 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 50
Unit Price: £2.45000
Datasheet

Similar


SMC Diode Solutions
In Stock: 857
Unit Price: £0.85000
Datasheet

Similar


STMicroelectronics
In Stock: 141
Unit Price: £1.58000
Datasheet
Diode 400 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR804

DigiKey Part Number
FR804-ND
Manufacturer
Manufacturer Product Number
FR804
Description
DIODE STANDARD 400V 8A TO220AC
Customer Reference
Detailed Description
Diode 400 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes