
DTH8S06DQ | |
|---|---|
DigiKey Part Number | 31-DTH8S06DQ-ND |
Manufacturer | |
Manufacturer Product Number | DTH8S06DQ |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO220AC (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 3.4 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO220AC (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £0.51340 | £25.67 |
| Unit Price without VAT: | £0.51340 |
|---|---|
| Unit Price with VAT: | £0.61608 |


