Diode 600 V 8A Through Hole TO220AC (Type WX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTH8L06D

DigiKey Part Number
31-DTH8L06D-ND
Manufacturer
Manufacturer Product Number
DTH8L06D
Description
DIODE STANDARD 600V 8A TO220AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO220AC (Type WX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
70 ns
Current - Reverse Leakage @ Vr
8 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO220AC (Type WX)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Factory Stock: 4,600
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.81000£0.81
50£0.31160£15.58
100£0.29700£29.70
500£0.28208£141.04
1,000£0.26905£269.05
2,000£0.24503£490.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.81000
Unit Price with VAT:£0.97200