
DMWSH120H80SM3 | |
|---|---|
DigiKey Part Number | 31-DMWSH120H80SM3-ND |
Manufacturer | |
Manufacturer Product Number | DMWSH120H80SM3 |
Description | SICFET N-CH 1200V TO-247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 44.5A (Tc) 238W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 80.5mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 3.5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 59.1 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1069 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 238W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.00000 | £9.00 |
| 30 | £5.37400 | £161.22 |
| 120 | £4.58033 | £549.64 |
| 510 | £4.01063 | £2,045.42 |
| Unit Price without VAT: | £9.00000 |
|---|---|
| Unit Price with VAT: | £10.80000 |

