Parametric Equivalent

DMTH8022LFDFWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMTH8022LFDFWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH8022LFDFWQ-7 |
Description | MOSFET BVDSS: 61V~100V U-DFN2020 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 5A (Ta) 1.16W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 591 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.16W (Ta) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type F) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16698 | £500.94 |
| 6,000 | £0.15371 | £922.26 |
| 9,000 | £0.14695 | £1,322.55 |
| 15,000 | £0.13936 | £2,090.40 |
| 21,000 | £0.13883 | £2,915.43 |
| Unit Price without VAT: | £0.16698 |
|---|---|
| Unit Price with VAT: | £0.20038 |


