DMTH8022LFDFWQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.16698
Datasheet
New at DigiKey
N-Channel 80 V 5A (Ta) 1.16W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH8022LFDFWQ-13

DigiKey Part Number
31-DMTH8022LFDFWQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH8022LFDFWQ-13
Description
MOSFET BVDSS: 61V~100V U-DFN2020
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 5A (Ta) 1.16W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
591 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
1.16W (Ta)
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (SWP) (Type F)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.14530£1,453.00
20,000£0.13883£2,776.60
Manufacturers Standard Package
Unit Price without VAT:£0.14530
Unit Price with VAT:£0.17436