Parametric Equivalent

DMTH8008SPS-13 | |
|---|---|
DigiKey Part Number | DMTH8008SPS-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH8008SPS-13 |
Description | MOSFET N-CH 80V 92A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 92A (Tc) 1.6W (Ta), 100W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.28607 | £715.17 |
| 5,000 | £0.26518 | £1,325.90 |
| 7,500 | £0.25700 | £1,927.50 |
| Unit Price without VAT: | £0.28607 |
|---|---|
| Unit Price with VAT: | £0.34328 |


