92A (Tc) Single FETs, MOSFETs

Results: 23
Stocking Options
Environmental Options
Media
Marketplace Product
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
85,230
In Stock
1 : £1.03000
Cut Tape (CT)
5,000 : £0.25093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
92A (Tc)
4.5V, 10V
3.7mOhm @ 46A, 10V
2.4V @ 200µA
27 nC @ 10 V
±20V
2500 pF @ 20 V
-
960mW (Ta), 81W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
11,854
In Stock
1 : £2.71000
Cut Tape (CT)
5,000 : £0.89975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
92A (Tc)
10V
4.5mOhm @ 46A, 10V
4V @ 1mA
58 nC @ 10 V
±20V
5200 pF @ 50 V
-
800mW (Ta), 142W (Tc)
150°C (TJ)
-
-
Surface Mount
8-DSOP Advance
8-PowerVDFN
TO-220-3
IRLB8748PBF
MOSFET N-CH 30V 92A TO220AB
Infineon Technologies
3,135
In Stock
1 : £1.12000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
30 V
92A (Tc)
4.5V, 10V
4.8mOhm @ 40A, 10V
2.35V @ 50µA
23 nC @ 4.5 V
±20V
2139 pF @ 15 V
-
75W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-263
FDB110N15A
MOSFET N-CH 150V 92A D2PAK
onsemi
2,649
In Stock
8,000
Factory
1 : £4.76000
Cut Tape (CT)
800 : £1.92758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
92A (Tc)
10V
11mOhm @ 92A, 10V
4V @ 250µA
61 nC @ 10 V
±20V
4510 pF @ 75 V
-
234W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
6,029
In Stock
1 : £1.61000
Cut Tape (CT)
5,000 : £0.44289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
92A (Tc)
10V
4.5mOhm @ 46A, 10V
4V @ 1mA
58 nC @ 10 V
±20V
5200 pF @ 50 V
-
800mW (Ta)
150°C
-
-
Surface Mount
8-SOP Advance (5x5.75)
8-PowerTDFN
BUK7626-100B,118
PSMN7R6-60BS,118
MOSFET N-CH 60V 92A D2PAK
Nexperia USA Inc.
7,559
In Stock
1 : £1.92000
Cut Tape (CT)
800 : £0.52918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
92A (Tc)
10V
7.8mOhm @ 25A, 10V
4V @ 1mA
38.7 nC @ 10 V
±20V
2651 pF @ 30 V
-
149W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PSMNR82-30YLEX
PSMN4R1-30YLC,115
MOSFET N-CH 30V 92A LFPAK56
Nexperia USA Inc.
1,250
In Stock
1 : £0.89000
Cut Tape (CT)
1,500 : £0.23345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
92A (Tc)
4.5V, 10V
4.35mOhm @ 20A, 10V
1.95V @ 1mA
23 nC @ 10 V
±20V
1502 pF @ 15 V
-
67W (Tc)
-
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
0
In Stock
Check Lead Time
50 : £1.11280
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
80 V
92A (Tc)
6V, 10V
3.2mOhm @ 46A, 10V
3.5V @ 1.3mA
102 nC @ 10 V
±20V
7670 pF @ 40 V
-
45W (Tc)
175°C
-
-
Through Hole
TO-220SIS
TO-220-3 Full Pack
8-PowerTDFN, 5 Leads
NVMFWS4D5N08XT1G
T10 80V STD NCH MOSFET SO8FL PRE
onsemi
0
In Stock
4,500
Factory
Check Lead Time
1 : £1.84000
Cut Tape (CT)
1,500 : £0.53167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
92A (Tc)
10V
4.5mOhm @ 19A, 10V
3.6V @ 96µA
24 nC @ 10 V
±20V
1700 pF @ 40 V
-
82W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
5-DFNW (4.9x5.9) (8-SOFL-WF)
8-PowerTDFN, 5 Leads
DMTH8008LPSQ-13
DMTH8008SPS-13
MOSFET N-CH 80V 92A PWRDI5060-8
Diodes Incorporated
0
In Stock
10,000
Factory
Check Lead Time
2,500 : £0.30524
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
80 V
92A (Tc)
6V, 10V
7.8mOhm @ 14A, 10V
4V @ 1mA
34 nC @ 10 V
±20V
1950 pF @ 40 V
-
1.6W (Ta), 100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PowerDI5060-8
8-PowerTDFN
PowerDI5060 UX
DMTH8008SPSWQ-13
MOSFET BVDSS: 61V~100V POWERDI50
Diodes Incorporated
0
In Stock
2,500
Factory
Check Lead Time
2,500 : £0.37738
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
80 V
92A (Tc)
6V, 10V
7.8mOhm @ 14A, 10V
4V @ 1mA
34 nC @ 10 V
±20V
1950 pF @ 40 V
-
1.6W (Ta), 100W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
PowerDI5060-8 (Type UX)
8-PowerTDFN
DMTH8008LPSQ-13
DMTH8008SPSQ-13
MOSFET BVDSS: 61V~100V POWERDI50
Diodes Incorporated
0
In Stock
Check Lead Time
2,500 : £0.37798
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
80 V
92A (Tc)
6V, 10V
7.8mOhm @ 14A, 10V
4V @ 1mA
34 nC @ 10 V
±20V
1950 pF @ 40 V
-
1.6W (Ta), 100W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerDI5060-8
8-PowerTDFN
TO-220AB
PSMN7R6-60PS,127
MOSFET N-CH 60V 92A TO220AB
Nexperia USA Inc.
0
In Stock
5,000 : £0.74364
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
92A (Tc)
10V
7.8mOhm @ 25A, 10V
4V @ 1mA
38.7 nC @ 10 V
±20V
2651 pF @ 30 V
-
149W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-262-3
IRF3711ZCLPBF
MOSFET N-CH 20V 92A TO262
Infineon Technologies
0
In Stock
400 : £0.80680
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
92A (Tc)
4.5V, 10V
6mOhm @ 15A, 10V
2.45V @ 250µA
24 nC @ 4.5 V
±20V
2150 pF @ 10 V
-
79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-262
TO-262-3 Long Leads, I2PAK, TO-262AA
TO-220AB PKG
IRF3711ZPBF
MOSFET N-CH 20V 92A TO220AB
Infineon Technologies
0
In Stock
600 : £0.82407
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
92A (Tc)
4.5V, 10V
6mOhm @ 15A, 10V
2.45V @ 250µA
24 nC @ 4.5 V
±20V
2150 pF @ 10 V
-
79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF3711ZCSTRL
MOSFET N-CH 20V 92A D2PAK
Infineon Technologies
0
In Stock
800 : £0.83065
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
92A (Tc)
4.5V, 10V
6mOhm @ 15A, 10V
2.45V @ 250µA
24 nC @ 4.5 V
±20V
2150 pF @ 10 V
-
79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF3711ZSTRR
MOSFET N-CH 20V 92A D2PAK
Infineon Technologies
0
In Stock
800 : £0.90815
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
92A (Tc)
4.5V, 10V
6mOhm @ 15A, 10V
2.45V @ 250µA
24 nC @ 4.5 V
±20V
2150 pF @ 10 V
-
79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
8PowerVDFN
STL23NS3LLH7
MOSFET N-CH 30V 92A POWERFLAT
STMicroelectronics
0
In Stock
1 : £1.01000
Cut Tape (CT)
3,000 : £0.26016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
92A (Tc)
4.5V, 10V
3.7mOhm @ 11.5A, 10V
2.3V @ 1mA
13.7 nC @ 4.5 V
±20V
2100 pF @ 15 V
-
2.9W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (3.3x3.3)
8-PowerVDFN
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF3711ZCS
MOSFET N-CH 20V 92A D2PAK
Infineon Technologies
0
In Stock
300 : £1.06387
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
92A (Tc)
4.5V, 10V
6mOhm @ 15A, 10V
2.45V @ 250µA
24 nC @ 4.5 V
±20V
2150 pF @ 10 V
-
79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF3711ZCSTRR
MOSFET N-CH 20V 92A D2PAK
Infineon Technologies
0
In Stock
800 : £1.08179
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
92A (Tc)
4.5V, 10V
6mOhm @ 15A, 10V
2.45V @ 250µA
24 nC @ 4.5 V
±20V
2150 pF @ 10 V
-
79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF3711ZSTRL
MOSFET N-CH 20V 92A D2PAK
Infineon Technologies
0
In Stock
800 : £1.08179
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
92A (Tc)
4.5V, 10V
6mOhm @ 15A, 10V
2.45V @ 250µA
24 nC @ 4.5 V
±20V
2150 pF @ 10 V
-
79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF3711ZS
MOSFET N-CH 20V 92A D2PAK
Infineon Technologies
0
In Stock
250 : £1.23564
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
92A (Tc)
4.5V, 10V
6mOhm @ 15A, 10V
2.45V @ 250µA
24 nC @ 4.5 V
±20V
2150 pF @ 10 V
-
79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220AB PKG
IRF3711Z
MOSFET N-CH 20V 92A TO220AB
Infineon Technologies
0
In Stock
50 : £1.38100
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
92A (Tc)
4.5V, 10V
6mOhm @ 15A, 10V
2.45V @ 250µA
24 nC @ 4.5 V
±20V
2150 pF @ 10 V
-
79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
Showing
of 23

92A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.