Parametric Equivalent

DMT35M4LFDF4-7 | |
|---|---|
DigiKey Part Number | 31-DMT35M4LFDF4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT35M4LFDF4-7 |
Description | MOSFET BVDSS: 25V~30V X2-DFN2020 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 910mW (Ta) Surface Mount X2-DFN2020-6 (Type W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1009 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 910mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN2020-6 (Type W) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14540 | £436.20 |
| 6,000 | £0.13354 | £801.24 |
| 9,000 | £0.12750 | £1,147.50 |
| 15,000 | £0.12071 | £1,810.65 |
| 21,000 | £0.11773 | £2,472.33 |
| Unit Price without VAT: | £0.14540 |
|---|---|
| Unit Price with VAT: | £0.17448 |

