DMT35M4LFDF4-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.14540
Datasheet
Image for DMT35M4LFDF4-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT35M4LFDF4-13

DigiKey Part Number
31-DMT35M4LFDF4-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT35M4LFDF4-13
Description
MOSFET BVDSS: 25V~30V X2-DFN2020
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta) 910mW (Ta) Surface Mount X2-DFN2020-6 (Type W)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1009 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
910mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN2020-6 (Type W)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.12720£1,272.00
20,000£0.11882£2,376.40
Manufacturers Standard Package
Unit Price without VAT:£0.12720
Unit Price with VAT:£0.15264