MFR Recommended

DMP3028LPSQ-7 | |
|---|---|
DigiKey Part Number | DMP3028LPSQ-7DITR-ND - Tape & Reel (TR) DMP3028LPSQ-7DICT-ND - Cut Tape (CT) DMP3028LPSQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3028LPSQ-7 |
Description | MOSFET P-CH 30V 21A PWRDI5060-8 |
Customer Reference | |
Detailed Description | P-Channel 30 V 21A (Tc) 1.28W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1372 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.28W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.56700 | £5.67 |
| 100 | £0.39260 | £39.26 |
| 500 | £0.32804 | £164.02 |
| 1,000 | £0.27919 | £279.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24865 | £745.95 |
| 6,000 | £0.23557 | £1,413.42 |
| 9,000 | £0.21812 | £1,963.08 |
| 30,000 | £0.21596 | £6,478.80 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |


