P-Channel 30 V 21A (Tc) 1.28W Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3028LPSQ-13

DigiKey Part Number
DMP3028LPSQ-13DITR-ND - Tape & Reel (TR)
DMP3028LPSQ-13DICT-ND - Cut Tape (CT)
DMP3028LPSQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3028LPSQ-13
Description
MOSFET P-CH 30V 21A PWRDI5060-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 21A (Tc) 1.28W Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1372 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.28W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,535
Factory Stock: 130,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.01000£1.01
10£0.63300£6.33
100£0.41910£41.91
500£0.32712£163.56
1,000£0.29748£297.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.25744£643.60
5,000£0.23820£1,191.00
7,500£0.22841£1,713.08
12,500£0.22680£2,835.00
Manufacturers Standard Package
Unit Price without VAT:£1.01000
Unit Price with VAT:£1.21200