DMP22M2UPS-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £2.28000
Datasheet
P-Channel 20 V 60A (Tc) 2.3W (Ta) Surface Mount PowerDI5060-8 (Type K)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP22M2UPS-13

DigiKey Part Number
31-DMP22M2UPS-13TR-ND - Tape & Reel (TR)
31-DMP22M2UPS-13CT-ND - Cut Tape (CT)
31-DMP22M2UPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP22M2UPS-13
Description
MOSFET P-CH 20V 60A PWRDI5060-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 60A (Tc) 2.3W (Ta) Surface Mount PowerDI5060-8 (Type K)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
476 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
12826 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8 (Type K)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.28000£2.28
10£1.47500£14.75
100£1.01590£101.59
500£0.81988£409.94
1,000£0.78097£780.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.68868£1,721.70
5,000£0.64657£3,232.85
7,500£0.63805£4,785.38
Manufacturers Standard Package
Unit Price without VAT:£2.28000
Unit Price with VAT:£2.73600