Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP21D1UFB4-7R | |
|---|---|
DigiKey Part Number | 31-DMP21D1UFB4-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP21D1UFB4-7R |
Description | MOSFET BVDSS: 8V~24V X2-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1A (Ta) 690mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 710mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 690mW (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02974 | £89.22 |
| 6,000 | £0.02657 | £159.42 |
| 9,000 | £0.02495 | £224.55 |
| 15,000 | £0.02313 | £346.95 |
| 21,000 | £0.02205 | £463.05 |
| 30,000 | £0.02100 | £630.00 |
| 75,000 | £0.01869 | £1,401.75 |
| 150,000 | £0.01727 | £2,590.50 |
| 300,000 | £0.01617 | £4,851.00 |
| Unit Price without VAT: | £0.02974 |
|---|---|
| Unit Price with VAT: | £0.03569 |

