Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP21D1UFB4-7B | |
|---|---|
DigiKey Part Number | 31-DMP21D1UFB4-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP21D1UFB4-7B |
Description | MOSFET BVDSS: 8V~24V X2-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1A (Ta) 690mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 710mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 690mW (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02455 | £245.50 |
| 20,000 | £0.02220 | £444.00 |
| 30,000 | £0.02100 | £630.00 |
| 50,000 | £0.01965 | £982.50 |
| 70,000 | £0.01885 | £1,319.50 |
| 100,000 | £0.01807 | £1,807.00 |
| 250,000 | £0.01637 | £4,092.50 |
| Unit Price without VAT: | £0.02455 |
|---|---|
| Unit Price with VAT: | £0.02946 |

