
DMP2069UFY4-7 | |
|---|---|
DigiKey Part Number | DMP2069UFY4-7DITR-ND - Tape & Reel (TR) DMP2069UFY4-7DICT-ND - Cut Tape (CT) DMP2069UFY4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2069UFY4-7 |
Description | MOSFET P-CH 20V 2.5A DFN2015H4-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 530mW (Ta) Surface Mount DFN2015H4-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 214 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 530mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2015H4-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.43900 | £4.39 |
| 100 | £0.28530 | £28.53 |
| 500 | £0.21880 | £109.40 |
| 1,000 | £0.19738 | £197.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17016 | £510.48 |
| 6,000 | £0.15644 | £938.64 |
| 9,000 | £0.14946 | £1,345.14 |
| 15,000 | £0.14161 | £2,124.15 |
| 21,000 | £0.13696 | £2,876.16 |
| 30,000 | £0.13244 | £3,973.20 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

