2.5A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,329 In Stock | 1 : £0.64000 Cut Tape (CT) 4,000 : £0.18833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.5A (Ta) | 4.5V, 10V | 300mOhm @ 2.5A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 601 pF @ 30 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
3,305 In Stock | 1 : £10.33000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 2.5A (Ta) | 15V | 12Ohm @ 2A, 15V | - | - | ±20V | 990 pF @ 10 V | - | 100W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | ||
440,104 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.04033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 4.5V, 10V | 95mOhm @ 3.8A, 10V | 2.1V @ 250µA | 3.1 nC @ 4.5 V | ±20V | 254 pF @ 25 V | - | 650mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,267 In Stock | 1 : £0.24000 Cut Tape (CT) 3,000 : £0.04188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 1.8V, 4.5V | 102mOhm @ 2.5A, 4.5V | 900mV @ 250µA | 7.5 nC @ 4.5 V | ±12V | 550 pF @ 10 V | - | 490mW (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
25,254 In Stock | 1 : £0.24000 Cut Tape (CT) 3,000 : £0.05570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 2.5V, 4.5V | 50mOhm @ 2.5A, 4.5V | 1.2V @ 11µA | 3.2 nC @ 4.5 V | ±12V | 419 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
10,808 In Stock | 1 : £0.25000 Cut Tape (CT) 3,000 : £0.06178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.5A (Ta) | 4.5V, 10V | 75mOhm @ 2A, 10V | 2.5V @ 250µA | 9.3 nC @ 10 V | ±20V | 509 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
39,308 In Stock | 1 : £0.26000 Cut Tape (CT) 3,000 : £0.04596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 1.5V, 4.5V | 50mOhm @ 2.5A, 4.5V | 950mV @ 250µA | 9 nC @ 4.5 V | ±8V | 347 pF @ 10 V | - | 340mW (Ta), 2.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
14,407 In Stock | 1 : £0.26000 Cut Tape (CT) 3,000 : £0.06128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 1.8V, 4.5V | 90mOhm @ 1.5A, 4.5V | 1V @ 250µA | 3.5 nC @ 4.5 V | ±12V | 335 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
38,940 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.05352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 1.8V, 4.5V | 88mOhm @ 500mA, 8V | 1.2V @ 250µA | 0.913 nC @ 4.5 V | -12V | 189 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
71,756 In Stock | 1 : £0.30000 Cut Tape (CT) 3,000 : £0.05274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 4.5V, 10V | 90mOhm @ 2.5A, 10V | 3V @ 250µA | 8.2 nC @ 10 V | ±20V | 371.3 pF @ 15 V | - | 760mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
20,069 In Stock | 1 : £0.31000 Cut Tape (CT) 10,000 : £0.04499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 4.5V, 10V | 95mOhm @ 3.8A, 10V | 2.1V @ 250µA | 3.1 nC @ 4.5 V | ±20V | 254 pF @ 25 V | - | 650mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1,811 In Stock | 1 : £0.31000 Cut Tape (CT) 2,500 : £0.18008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 2.5A (Ta) | 4.5V, 10V | 95mOhm @ 5A, 10V | 2V @ 250µA | 1.8 nC @ 5 V | ±20V | 115 pF @ 20 V | - | 1.04W (Ta), 20.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
20,720 In Stock | 1 : £0.32000 Cut Tape (CT) 3,000 : £0.06405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 1.8V, 8V | 94mOhm @ 500mA, 8V | 1.2V @ 250µA | 1.42 nC @ 4.5 V | -12V | 230 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
8,320 In Stock | 1 : £0.32000 Cut Tape (CT) 3,000 : £0.08532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.5A (Ta) | 4.5V, 10V | 110mOhm @ 2.5A, 10V | 2.5V @ 250µA | 10 nC @ 10 V | ±20V | 785 pF @ 30 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
11,902 In Stock | 1 : £0.35000 Cut Tape (CT) 3,000 : £0.09192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.5A (Ta) | 4.5V, 10V | 130mOhm @ 2.5A, 10V | 3.2V @ 250µA | 17 nC @ 10 V | ±20V | 616 pF @ 30 V | - | 660mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
17,441 In Stock | 1 : £0.36000 Cut Tape (CT) 3,000 : £0.06857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.5A (Ta) | 4.5V, 10V | 107mOhm @ 2A, 10V | 2.8V @ 1mA | 7 nC @ 10 V | ±20V | 235 pF @ 30 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
7,406 In Stock 1,305,000 Factory | 1 : £0.41000 Cut Tape (CT) 3,000 : £0.13336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 4.5V, 10V | 73mOhm @ 3.1mA, 10V | 3V @ 250µA | 8.6 nC @ 10 V | ±20V | 305.8 pF @ 15 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,618 In Stock | 1 : £0.41000 Cut Tape (CT) 3,000 : £0.13826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 2.5V, 4.5V | 45mOhm @ 5.1A, 4.5V | 1.2V @ 250µA | 15 nC @ 4.5 V | ±12V | 750 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
14,033 In Stock | 1 : £0.42000 Cut Tape (CT) 3,000 : £0.15522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 1.5V, 4.5V | 54mOhm @ 2.5A, 4.5V | 1.3V @ 1mA | 5 nC @ 4.5 V | ±10V | 370 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
45,452 In Stock 1,470,000 Factory | 1 : £0.44000 Cut Tape (CT) 3,000 : £0.08891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 16 V | 2.5A (Ta) | 1.8V, 4.5V | 39mOhm @ 4A, 4.5V | 1V @ 250µA | 10 nC @ 4.5 V | ±8V | 282 pF @ 10 V | - | 650mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | X2-DFN2015-3 | 3-XDFN | ||
1,738 In Stock | 1 : £0.45000 Cut Tape (CT) 3,000 : £0.11438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 1.5V, 4.5V | 54mOhm @ 2.5A, 4.5V | 1.3V @ 1mA | 5 nC @ 4.5 V | ±10V | 370 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
7,782 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.15419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 2.5A (Ta) | 2.5V, 4.5V | 130mOhm @ 2.5A, 4.5V | 1.5V @ 1mA | 3.2 nC @ 4.5 V | ±12V | 250 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
12,102 In Stock | 1 : £0.50000 Cut Tape (CT) 3,000 : £0.13110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 2.5V, 4.5V | 92mOhm @ 2.5A, 4.5V | 1.5V @ 1mA | 4.6 nC @ 4.5 V | ±12V | 220 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
5,777 In Stock | 1 : £0.50000 Cut Tape (CT) 3,000 : £0.12809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 2.5V, 4.5V | 92mOhm @ 2.5A, 4.5V | 1.5V @ 1mA | 4.6 nC @ 4.5 V | ±12V | 220 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
8,614 In Stock | 1 : £0.54000 Cut Tape (CT) 3,000 : £0.15220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 2.5A (Ta) | 2.5V, 4.5V | 130mOhm @ 2.5A, 4.5V | 1.5V @ 1mA | 3.2 nC @ 4.5 V | ±12V | 250 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 |