
DMP1070UCA3-7A | |
|---|---|
DigiKey Part Number | 31-DMP1070UCA3-7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP1070UCA3-7A |
Description | MOSFET P-CH 12V 3.6A X4DSN0607-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 3.6A (Ta) 710mW Surface Mount X4-DSN0607-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.45 nC @ 4.5 V | |
Vgs (Max) | -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 147 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 710mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X4-DSN0607-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.10550 | £1,055.00 |
| 20,000 | £0.09786 | £1,957.20 |
| 30,000 | £0.09550 | £2,865.00 |
| Unit Price without VAT: | £0.10550 |
|---|---|
| Unit Price with VAT: | £0.12660 |


