
DMP2084UCA3-7 | |
|---|---|
DigiKey Part Number | 31-DMP2084UCA3-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2084UCA3-7 |
Description | MOSFET BVDSS: 8V~24V X4-DSN0607- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.6A (Ta) 640mW Surface Mount X4-DSN0607-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 92mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.05V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 117.6 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 640mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X4-DSN0607-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06083 | £182.49 |
| 6,000 | £0.05501 | £330.06 |
| 9,000 | £0.05204 | £468.36 |
| 15,000 | £0.04871 | £730.65 |
| 21,000 | £0.04673 | £981.33 |
| 30,000 | £0.04481 | £1,344.30 |
| 75,000 | £0.04059 | £3,044.25 |
| 150,000 | £0.04020 | £6,030.00 |
| Unit Price without VAT: | £0.06083 |
|---|---|
| Unit Price with VAT: | £0.07300 |

