DMNH6069SFVW-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.17490
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.15900
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.16755
Datasheet
N-Channel 60 V 5A (Ta), 18A (Tc) 3W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 5A (Ta), 18A (Tc) 3W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DMNH6069SFVW-7

DigiKey Part Number
31-DMNH6069SFVW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMNH6069SFVW-7
Description
MOSFET BVDSS: 41V~60V POWERDI333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 5A (Ta), 18A (Tc) 3W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
740 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.18414£368.28
4,000£0.16890£675.60
6,000£0.16113£966.78
10,000£0.15241£1,524.10
14,000£0.14725£2,061.50
20,000£0.14678£2,935.60
Manufacturers Standard Package
Unit Price without VAT:£0.18414
Unit Price with VAT:£0.22097