Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMNH6069SFVW-13 | |
|---|---|
DigiKey Part Number | 31-DMNH6069SFVW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNH6069SFVW-13 |
Description | MOSFET BVDSS: 41V~60V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta), 18A (Tc) 3W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17490 | £524.70 |
| 6,000 | £0.16113 | £966.78 |
| 9,000 | £0.15412 | £1,387.08 |
| 15,000 | £0.14678 | £2,201.70 |
| Unit Price without VAT: | £0.17490 |
|---|---|
| Unit Price with VAT: | £0.20988 |


