Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN62D1LQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN62D1LQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN62D1LQ-7 |
Description | 2N7002 FAMILY SOT23 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 384mA (Ta) 460mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 500 pC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 52 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03289 | £98.67 |
| 6,000 | £0.02943 | £176.58 |
| 9,000 | £0.02767 | £249.03 |
| 15,000 | £0.02568 | £385.20 |
| 21,000 | £0.02451 | £514.71 |
| 30,000 | £0.02336 | £700.80 |
| 75,000 | £0.02085 | £1,563.75 |
| 150,000 | £0.01930 | £2,895.00 |
| 300,000 | £0.01842 | £5,526.00 |
| Unit Price without VAT: | £0.03289 |
|---|---|
| Unit Price with VAT: | £0.03947 |


