Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN62D1LQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D1LQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN62D1LQ-13 |
Description | 2N7002 FAMILY SOT23 T&R 10K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 384mA (Ta) 460mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 500 pC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 52 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02724 | £272.40 |
| 20,000 | £0.02467 | £493.40 |
| 30,000 | £0.02336 | £700.80 |
| 50,000 | £0.02189 | £1,094.50 |
| 70,000 | £0.02102 | £1,471.40 |
| 100,000 | £0.02017 | £2,017.00 |
| 250,000 | £0.01842 | £4,605.00 |
| Unit Price without VAT: | £0.02724 |
|---|---|
| Unit Price with VAT: | £0.03269 |


