Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN62D1L-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D1L-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN62D1L-13 |
Description | 2N7002 FAMILY SOT23 T&R 10K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 384mA (Ta) 460mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 500 pC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 52 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02284 | £228.40 |
| 20,000 | £0.02063 | £412.60 |
| 30,000 | £0.01950 | £585.00 |
| 50,000 | £0.01823 | £911.50 |
| 70,000 | £0.01747 | £1,222.90 |
| 100,000 | £0.01674 | £1,674.00 |
| 250,000 | £0.01513 | £3,782.50 |
| 500,000 | £0.01477 | £7,385.00 |
| Unit Price without VAT: | £0.02284 |
|---|---|
| Unit Price with VAT: | £0.02741 |


