Parametric Equivalent

DMN3731UFR4-7R | |
|---|---|
DigiKey Part Number | 31-DMN3731UFR4-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3731UFR4-7R |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.3A (Ta) 670mW Surface Mount X2-DFN1010-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 73 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 670mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02136 | £106.80 |
| 10,000 | £0.01909 | £190.90 |
| 15,000 | £0.01794 | £269.10 |
| 25,000 | £0.01664 | £416.00 |
| 35,000 | £0.01587 | £555.45 |
| 50,000 | £0.01512 | £756.00 |
| 125,000 | £0.01348 | £1,685.00 |
| 250,000 | £0.01246 | £3,115.00 |
| 500,000 | £0.01178 | £5,890.00 |
| Unit Price without VAT: | £0.02136 |
|---|---|
| Unit Price with VAT: | £0.02563 |


