DMN3731UFR4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.02136
Datasheet
N-Channel 30 V 1.3A (Ta) 670mW Surface Mount X2-DFN1010-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3731UFR4-7

DigiKey Part Number
31-DMN3731UFR4-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3731UFR4-7
Description
IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.3A (Ta) 670mW Surface Mount X2-DFN1010-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
460mOhm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
73 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
670mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1010-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 370,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02136£106.80
10,000£0.01909£190.90
15,000£0.01794£269.10
25,000£0.01664£416.00
35,000£0.01587£555.45
50,000£0.01512£756.00
125,000£0.01348£1,685.00
250,000£0.01246£3,115.00
500,000£0.01178£5,890.00
Manufacturers Standard Package
Unit Price without VAT:£0.02136
Unit Price with VAT:£0.02563