
DMN3731UFB4-7B | |
|---|---|
DigiKey Part Number | 31-DMN3731UFB4-7BTR-ND - Tape & Reel (TR) 31-DMN3731UFB4-7BCT-ND - Cut Tape (CT) 31-DMN3731UFB4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3731UFB4-7B |
Description | MOSFET N-CH 30V 1.2A 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.2A (Ta) 520mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 73 pF @ 25 V |
FET Type | Power Dissipation (Max) 520mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X2-DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 460mOhm @ 200mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11900 | £1.19 |
| 100 | £0.07400 | £7.40 |
| 500 | £0.05428 | £27.14 |
| 1,000 | £0.04789 | £47.89 |
| 2,000 | £0.04250 | £85.00 |
| 5,000 | £0.03663 | £183.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03300 | £330.00 |
| 20,000 | £0.02995 | £599.00 |
| 30,000 | £0.02839 | £851.70 |
| 50,000 | £0.02664 | £1,332.00 |
| 70,000 | £0.02560 | £1,792.00 |
| 100,000 | £0.02459 | £2,459.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

