
DMN31D5UFA-7B | |
|---|---|
DigiKey Part Number | 31-DMN31D5UFA-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN31D5UFA-7B |
Description | MOSFET BVDSS: 25V~30V X2-DFN0806 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 400mA (Ta) 380mW (Ta) Surface Mount X2-DFN0806-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 15.4 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0806-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02033 | £203.30 |
| 20,000 | £0.01832 | £366.40 |
| 30,000 | £0.01730 | £519.00 |
| 50,000 | £0.01615 | £807.50 |
| 70,000 | £0.01547 | £1,082.90 |
| 100,000 | £0.01480 | £1,480.00 |
| 250,000 | £0.01335 | £3,337.50 |
| 500,000 | £0.01278 | £6,390.00 |
| Unit Price without VAT: | £0.02033 |
|---|---|
| Unit Price with VAT: | £0.02440 |

